



5033950310 | |
|---|---|
DigiKey Part Number | WM10605TR-ND - Tape & Reel (TR) WM10605CT-ND - Cut Tape (CT) WM10605DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5033950310 |
Description | CONN RCPT 3POS 0.059 TIN SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5033950310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Beige | |
Insulation Height | 0.350" (8.89mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 26,89800 Kč | 268,98 Kč |
| 100 | 22,85210 Kč | 2 285,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 21,42077 Kč | 12 852,46 Kč |
| 1 200 | 20,39851 Kč | 24 478,21 Kč |
| 1 800 | 19,82351 Kč | 35 682,32 Kč |
| 3 000 | 19,12204 Kč | 57 366,12 Kč |
| 4 200 | 18,67372 Kč | 78 429,62 Kč |
| 6 000 | 18,21010 Kč | 109 260,60 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |












