
5033005310 | |
|---|---|
DigiKey Part Number | 5033005310-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5033005310 |
Description | CONN FPC TOP 53POS 0.25MM R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 53 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5033005310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 53 | |
Pitch | 0.010" (0.25mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | Beige | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 43,76141 Kč | 525 136,92 Kč |
| Unit Price without VAT: | 43,76141 Kč |
|---|---|
| Unit Price with VAT: | 52,95131 Kč |


