53 Position FFC, FPC Cable 0.010" (0.25mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150140253

DigiKey Part Number
900-0150140253-ND
Manufacturer
Manufacturer Product Number
0150140253
Description
CABLE FFC/FPC 53POS 0.25MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
53 Position FFC, FPC Cable 0.010" (0.25mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150140253 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
53
Pitch
0.010" (0.25mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.085" (2.16mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
197,85000 Kč97,85 Kč
1083,21500 Kč832,15 Kč
3077,00667 Kč2 310,20 Kč
5074,27420 Kč3 713,71 Kč
10070,72760 Kč7 072,76 Kč
25066,29992 Kč16 574,98 Kč
50063,13594 Kč31 567,97 Kč
1 00060,12441 Kč60 124,41 Kč
2 50056,36434 Kč140 910,85 Kč
Manufacturers Standard Package
Unit Price without VAT:97,85000 Kč
Unit Price with VAT:118,39850 Kč