12 Position Receptacle Connector 0.059" (1.50mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Receptacle Connector 0.059" (1.50mm) Through Hole Tin
WM20833-ND
WM20833-ND

5031591200

DigiKey Part Number
WM20833-ND
Manufacturer
Manufacturer Product Number
5031591200
Description
CONN RCPT 12POS 0.059 TIN PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.059" (1.50mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
5031591200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Series
Insulation Color
Beige
Packaging
Tray
Insulation Height
0.313" (7.95mm)
Part Status
Active
Contact Length - Post
0.134" (3.40mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Cable/Wire
Contact Finish - Post
Tin
Number of Positions
Features
Board Guide
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Rows
1
Contact Material
Copper Alloy
Mounting Type
Through Hole
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 441
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1018,96100 Kč189,61 Kč
10016,11600 Kč1 611,60 Kč
99013,70618 Kč13 569,12 Kč
1 98013,05206 Kč25 843,08 Kč
5 94012,07894 Kč71 748,90 Kč
10 89011,57374 Kč126 038,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč