



0554871219 | |
|---|---|
DigiKey Part Number | WM12902-ND |
Manufacturer | |
Manufacturer Product Number | 0554871219 |
Description | CONN HEADER VERT 12POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0554871219 Models |
Category | Contact Length - Mating 0.144" (3.66mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Overall Contact Length 0.604" (15.35mm) |
Packaging Tray | Insulation Height 0.520" (13.20mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 17.7mm |
Mounting Type | Applications Automotive, General Purpose, Industrial |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 20,36800 Kč | 203,68 Kč |
| 100 | 17,29820 Kč | 1 729,82 Kč |
| 500 | 15,43940 Kč | 7 719,70 Kč |
| 1 000 | 14,70238 Kč | 14 702,38 Kč |
| 5 000 | 13,12451 Kč | 65 622,55 Kč |
| 10 000 | 12,49870 Kč | 124 987,00 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |



