
5031590900 | |
|---|---|
DigiKey Part Number | 5031590900-ND |
Manufacturer | |
Manufacturer Product Number | 5031590900 |
Description | CONN RCPT 9POS 0.059 TIN PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Receptacle Connector 0.059" (1.50mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5031590900 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Beige |
Packaging Tray | Insulation Height 0.313" (7.95mm) |
Part Status Active | Contact Length - Post 0.134" (3.40mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Through Hole | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,64900 Kč | 136,49 Kč |
| 135 | 11,35600 Kč | 1 533,06 Kč |
| 540 | 10,29641 Kč | 5 560,06 Kč |
| 1 080 | 9,80490 Kč | 10 589,29 Kč |
| 5 130 | 8,78412 Kč | 45 062,54 Kč |
| 10 125 | 8,37290 Kč | 84 775,61 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |







