


5031482070 | |
|---|---|
DigiKey Part Number | 900-5031482070TR-ND - Tape & Reel (TR) 900-5031482070CT-ND - Cut Tape (CT) 900-5031482070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5031482070 |
Description | CLIK-MATE1.5 DRRA SMT SN HBP ETP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5031482070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Natural | |
Insulation Height | 0.362" (9.20mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 100V | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 60,74700 Kč | 607,47 Kč |
| 25 | 56,92960 Kč | 1 423,24 Kč |
| 50 | 54,21260 Kč | 2 710,63 Kč |
| 100 | 51,62360 Kč | 5 162,36 Kč |
| 250 | 48,39032 Kč | 12 097,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 45,77220 Kč | 25 174,71 Kč |
| 1 100 | 43,58841 Kč | 47 947,25 Kč |
| 1 650 | 42,35996 Kč | 69 893,93 Kč |
| 2 750 | 40,86211 Kč | 112 370,80 Kč |
| 3 850 | 39,90460 Kč | 153 632,71 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |




