



Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,83000 Kč | 10,83 Kč |
10 | 9,22800 Kč | 92,28 Kč |
25 | 8,64880 Kč | 216,22 Kč |
50 | 8,23620 Kč | 411,81 Kč |
200 | 7,46755 Kč | 1 493,51 Kč |
400 | 7,11085 Kč | 2 844,34 Kč |
600 | 6,91000 Kč | 4 146,00 Kč |
1 000 | 6,66498 Kč | 6 664,98 Kč |
2 600 | 6,23033 Kč | 16 198,86 Kč |
Unit Price without VAT: | 10,83000 Kč |
---|---|
Unit Price with VAT: | 13,10430 Kč |