



5027908091 | |
|---|---|
DigiKey Part Number | WM2262TR-ND - Tape & Reel (TR) WM2262CT-ND - Cut Tape (CT) WM2262DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5027908091 |
Description | CONN FPC BOTTOM 80POS 0.5MM R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 80 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5027908091 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.098" (2.50mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Double Contact, Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,30000 Kč | 90,30 Kč |
| 10 | 76,66400 Kč | 766,64 Kč |
| 25 | 71,85640 Kč | 1 796,41 Kč |
| 50 | 68,42100 Kč | 3 421,05 Kč |
| 100 | 65,15190 Kč | 6 515,19 Kč |
| 250 | 61,07196 Kč | 15 267,99 Kč |
| 500 | 59,80432 Kč | 29 902,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 46,94666 Kč | 93 893,32 Kč |
| 4 000 | 44,70869 Kč | 178 834,76 Kč |
| Unit Price without VAT: | 90,30000 Kč |
|---|---|
| Unit Price with VAT: | 109,26300 Kč |










