



5027740891 | |
|---|---|
DigiKey Part Number | WM24066TR-ND - Tape & Reel (TR) WM24066CT-ND - Cut Tape (CT) WM24066DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5027740891 |
Description | CONN MICRO SD CARD R/A SMD |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5027740891 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.071" (1.80mm) | |
Mounting Feature | Reverse - Bottom | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,99000 Kč | 74,99 Kč |
| 10 | 63,63600 Kč | 636,36 Kč |
| 25 | 59,64880 Kč | 1 491,22 Kč |
| 50 | 56,79500 Kč | 2 839,75 Kč |
| 100 | 54,08510 Kč | 5 408,51 Kč |
| 250 | 50,69688 Kč | 12 674,22 Kč |
| 500 | 48,83426 Kč | 24 417,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,97431 Kč | 45 974,31 Kč |
| 2 000 | 43,78195 Kč | 87 563,90 Kč |
| 3 000 | 42,54868 Kč | 127 646,04 Kč |
| 5 000 | 41,04439 Kč | 205 221,95 Kč |
| Unit Price without VAT: | 74,99000 Kč |
|---|---|
| Unit Price with VAT: | 90,73790 Kč |











