



5025850770 | |
|---|---|
DigiKey Part Number | WM14470TR-ND - Tape & Reel (TR) WM14470CT-ND - Cut Tape (CT) WM14470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5025850770 |
Description | CONN RCPT 7POS 0.059 TIN SMD R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5025850770 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Beige |
Part Status Active | Insulation Height 0.250" (6.35mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Resin |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,78800 Kč | 207,88 Kč |
| 100 | 17,66140 Kč | 1 766,14 Kč |
| 500 | 15,76278 Kč | 7 881,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,31048 Kč | 15 310,48 Kč |
| 2 000 | 14,57975 Kč | 29 159,50 Kč |
| 3 000 | 14,16868 Kč | 42 506,04 Kč |
| 5 000 | 13,66739 Kč | 68 336,95 Kč |
| 7 000 | 13,34699 Kč | 93 428,93 Kč |
| 10 000 | 13,01563 Kč | 130 156,30 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |







