



5024941470 | |
|---|---|
DigiKey Part Number | WM2285TR-ND - Tape & Reel (TR) WM2285CT-ND - Cut Tape (CT) WM2285DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5024941470 |
Description | CONN RCPT 14P 0.079 TIN SMD R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5024941470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Natural | |
Insulation Height | 0.270" (6.86mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Insulation Material | Resin | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 23,11900 Kč | 231,19 Kč |
| 25 | 21,67840 Kč | 541,96 Kč |
| 50 | 20,64100 Kč | 1 032,05 Kč |
| 100 | 19,65410 Kč | 1 965,41 Kč |
| 250 | 18,42196 Kč | 4 605,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 17,10033 Kč | 16 245,31 Kč |
| 1 900 | 16,28428 Kč | 30 940,13 Kč |
| 2 850 | 15,82520 Kč | 45 101,82 Kč |
| 4 750 | 15,26541 Kč | 72 510,70 Kč |
| 6 650 | 14,90760 Kč | 99 135,54 Kč |
| 9 500 | 14,53742 Kč | 138 105,49 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |



