



5024941070 | |
|---|---|
DigiKey Part Number | 23-5024941070TR-ND - Tape & Reel (TR) 23-5024941070CT-ND - Cut Tape (CT) 23-5024941070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5024941070 |
Description | CONN RCPT 10P 0.079 TIN SMD R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5024941070 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Natural |
Part Status Active | Insulation Height 0.270" (6.86mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Resin |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,07100 Kč | 170,71 Kč |
| 25 | 16,00040 Kč | 400,01 Kč |
| 50 | 15,23200 Kč | 761,60 Kč |
| 100 | 14,50330 Kč | 1 450,33 Kč |
| 250 | 13,59412 Kč | 3 398,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 13,33179 Kč | 12 665,20 Kč |
| 1 900 | 12,69551 Kč | 24 121,47 Kč |
| 2 850 | 12,33754 Kč | 35 161,99 Kč |
| 4 750 | 11,90105 Kč | 56 529,99 Kč |
| 6 650 | 11,62211 Kč | 77 287,03 Kč |
| 9 500 | 11,33347 Kč | 107 667,96 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |




