



5024940370 | |
|---|---|
DigiKey Part Number | WM15811TR-ND - Tape & Reel (TR) WM15811CT-ND - Cut Tape (CT) WM15811DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5024940370 |
Description | CONN RCPT 3POS 0.079 TIN SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5024940370 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Natural | |
Insulation Height | 0.270" (6.86mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Insulation Material | Resin | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,44400 Kč | 114,44 Kč |
| 25 | 10,71720 Kč | 267,93 Kč |
| 50 | 10,20920 Kč | 510,46 Kč |
| 100 | 9,72000 Kč | 972,00 Kč |
| 250 | 9,10976 Kč | 2 277,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 8,45622 Kč | 8 033,41 Kč |
| 1 900 | 8,05251 Kč | 15 299,77 Kč |
| 2 850 | 7,82533 Kč | 22 302,19 Kč |
| 4 750 | 7,54836 Kč | 35 854,71 Kč |
| 6 650 | 7,37134 Kč | 49 019,41 Kč |
| 9 500 | 7,18823 Kč | 68 288,18 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |










