Similar
Similar

5024302012 | |
|---|---|
DigiKey Part Number | 5024302012-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5024302012 |
Description | CONN PLUG 20POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5024302012 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 1mm |
Number of Positions 20 | Height Above Board 0.031" (0.80mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5024302010 | Molex | 2 045 | WM24078CT-ND | 18,14000 Kč | Similar |
| 5024302030 | Molex | 28 723 | WM14457CT-ND | 23,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 000 | 10,30366 Kč | 577 004,96 Kč |
| Unit Price without VAT: | 10,30366 Kč |
|---|---|
| Unit Price with VAT: | 12,46743 Kč |


