20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
5024302030
5024302030

5024302030

DigiKey Part Number
WM14457TR-ND - Tape & Reel (TR)
WM14457CT-ND - Cut Tape (CT)
WM14457DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5024302030
Description
CONN PLUG 20POS SMD GOLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5024302030 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
1mm
Number of Positions
20
Height Above Board
0.031" (0.80mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 723
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,52264 Kč40 567,92 Kč
6 00012,87758 Kč77 265,48 Kč
9 00012,51471 Kč112 632,39 Kč
15 00012,07215 Kč181 082,25 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
123,78000 Kč23,78 Kč
1020,23000 Kč202,30 Kč
2518,96200 Kč474,05 Kč
5018,05660 Kč902,83 Kč
10017,19330 Kč1 719,33 Kč
25016,11464 Kč4 028,66 Kč
50015,34506 Kč7 672,53 Kč
1 00014,61220 Kč14 612,20 Kč
Digi-Reel®
QuantityUnit PriceExt Price
123,36000 Kč23,36 Kč
1019,83400 Kč198,34 Kč
2518,58640 Kč464,66 Kč
5017,70220 Kč885,11 Kč
10016,85540 Kč1 685,54 Kč
25015,79844 Kč3 949,61 Kč
50015,04390 Kč7 521,95 Kč
1 00014,32543 Kč14 325,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:23,36000 Kč
Unit Price with VAT:28,26560 Kč