2 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5023860272

DigiKey Part Number
900-5023860272TR-ND - Tape & Reel (TR)
900-5023860272CT-ND - Cut Tape (CT)
900-5023860272DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5023860272
Description
CONN RCPT 2POS 0.049 TIN SMD R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Natural
Insulation Height
0.215" (5.45mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place, Solder Retention
Current Rating (Amps)
1A
Voltage Rating
50V
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material
Resin
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 147
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1018,22600 Kč182,26 Kč
10015,48180 Kč1 548,18 Kč
50013,81878 Kč6 909,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2005,32089 Kč6 385,07 Kč
2 4005,06673 Kč12 160,15 Kč
3 6004,92380 Kč17 725,68 Kč
6 0004,74950 Kč28 497,00 Kč
8 4004,63808 Kč38 959,87 Kč
12 0004,52286 Kč54 274,32 Kč
30 0004,23991 Kč127 197,30 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč