Connector Header Surface Mount, Right Angle 12 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5023521210

DigiKey Part Number
900-5023521210TR-ND - Tape & Reel (TR)
900-5023521210CT-ND - Cut Tape (CT)
900-5023521210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5023521210
Description
CONN HEADER SMD R/A 12POS 2MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 12 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5023521210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Insulation Height
0.252" (6.40mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Gold
Part Status
Active
Contact Material
Copper Alloy
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male Pin
Features
Solder Retention
Pitch - Mating
Operating Temperature
-40°C ~ 125°C
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Rows
1
Insulation Color
Natural
Number of Positions Loaded
All
Current Rating (Amps)
Varies by Wire Gauge
Style
Voltage Rating
125V
Shrouding
Shrouded - 4 Wall
Applications
Automotive, Industrial
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 326
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,10000 Kč61,10 Kč
1051,92800 Kč519,28 Kč
10044,12940 Kč4 412,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70042,03797 Kč29 426,58 Kč
1 40040,03300 Kč56 046,20 Kč
2 10038,90491 Kč81 700,31 Kč
3 50037,52913 Kč131 351,96 Kč
4 90036,64993 Kč179 584,66 Kč
Manufacturers Standard Package
Unit Price without VAT:61,10000 Kč
Unit Price with VAT:73,93100 Kč