


5023520700 | |
|---|---|
DigiKey Part Number | WM14455TR-ND - Tape & Reel (TR) WM14455CT-ND - Cut Tape (CT) WM14455DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023520700 |
Description | CONN HEADER SMD R/A 7POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5023520700 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Contact Length - Mating 0.136" (3.45mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.252" (6.40mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Applications Automotive, Industrial |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 25,31900 Kč | 253,19 Kč |
| 100 | 21,50620 Kč | 2 150,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 19,12033 Kč | 13 384,23 Kč |
| 1 400 | 18,20759 Kč | 25 490,63 Kč |
| 2 100 | 17,69430 Kč | 37 158,03 Kč |
| 3 500 | 17,06820 Kč | 59 738,70 Kč |
| 4 900 | 16,66810 Kč | 81 673,69 Kč |
| 7 000 | 16,25421 Kč | 113 779,47 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |











