Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm)
5023520200
5023520200
Molex - Product Spotlight - MX123 Sealed Connection System

5023520200

DigiKey Part Number
WM7169TR-ND - Tape & Reel (TR)
WM7169CT-ND - Cut Tape (CT)
WM7169DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5023520200
Description
CONN HEADER SMD R/A 2POS 2MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5023520200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Lock
Series
Contact Length - Mating
0.136" (3.45mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.252" (6.40mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polyamide (PA), Nylon
Number of Rows
1
Features
Solder Retention
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Applications
Automotive, Industrial
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 269
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1025,30300 Kč253,03 Kč
10021,49570 Kč2 149,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70019,11029 Kč13 377,20 Kč
1 40018,19836 Kč25 477,70 Kč
2 10017,68521 Kč37 138,94 Kč
3 50017,05955 Kč59 708,43 Kč
4 90016,65956 Kč81 631,84 Kč
7 00016,24594 Kč113 721,58 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč