17 Position FPC Connector Contacts, Bottom 0.010" (0.25mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17 Position FPC Connector Contacts, Bottom 0.010" (0.25mm) Surface Mount, Right Angle
5020781710
5020781710

5020781710

DigiKey Part Number
WM14446TR-ND - Tape & Reel (TR)
WM14446CT-ND - Cut Tape (CT)
WM14446DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5020781710
Description
CONN FPC BOTTOM 17POS 0.25MM R/A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
17 Position FPC Connector Contacts, Bottom 0.010" (0.25mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5020781710 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
17
Pitch
0.010" (0.25mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.039" (1.00mm)
Locking Feature
Flip Lock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Plastic, Glass Filled
Actuator Material
Plastic, Glass Filled
Features
-
Voltage Rating
50V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
UL94 V-0, UL94 HB
Current Rating (Amps)
0.2A
Contact Finish Thickness
-
Housing Color
Beige
Actuator Color
Black
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 121
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,36000 Kč39,36 Kč
1033,53300 Kč335,33 Kč
2531,42360 Kč785,59 Kč
5029,92460 Kč1 496,23 Kč
10028,49330 Kč2 849,33 Kč
25026,70740 Kč6 676,85 Kč
50025,43218 Kč12 716,09 Kč
1 00024,21845 Kč24 218,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,17169 Kč60 515,07 Kč
6 00019,20988 Kč115 259,28 Kč
9 00018,66874 Kč168 018,66 Kč
Manufacturers Standard Package
Unit Price without VAT:39,36000 Kč
Unit Price with VAT:47,62560 Kč