



5020462070 | |
---|---|
DigiKey Part Number | WM4616TR-ND - Tape & Reel (TR) WM4616CT-ND - Cut Tape (CT) WM4616DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5020462070 |
Description | CONN RCPT 20P 0.049 GOLD SMD R/A |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5020462070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Detent Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.90µin (0.099µm) | |
Insulation Color | Natural | |
Insulation Height | 0.295" (7.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Applications | General Purpose | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 54,78000 Kč | 54,78 Kč |
10 | 46,45100 Kč | 464,51 Kč |
25 | 43,54320 Kč | 1 088,58 Kč |
50 | 41,46420 Kč | 2 073,21 Kč |
100 | 39,48330 Kč | 3 948,33 Kč |
250 | 37,00992 Kč | 9 252,48 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
650 | 34,59703 Kč | 22 488,07 Kč |
1 300 | 32,94633 Kč | 42 830,23 Kč |
1 950 | 32,01785 Kč | 62 434,81 Kč |
Unit Price without VAT: | 54,78000 Kč |
---|---|
Unit Price with VAT: | 66,28380 Kč |