



5019312070 | |
|---|---|
DigiKey Part Number | WM4612TR-ND - Tape & Reel (TR) WM4612CT-ND - Cut Tape (CT) WM4612DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5019312070 |
Description | CONN RCPT 20POS 0.049 GOLD SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5019312070 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.346" (8.80mm) |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 50V |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 49,89100 Kč | 498,91 Kč |
| 25 | 46,76680 Kč | 1 169,17 Kč |
| 50 | 44,53680 Kč | 2 226,84 Kč |
| 100 | 42,40760 Kč | 4 240,76 Kč |
| 250 | 39,75088 Kč | 9 937,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 38,34235 Kč | 21 088,29 Kč |
| 1 100 | 36,51285 Kč | 40 164,14 Kč |
| 1 650 | 35,48382 Kč | 58 548,30 Kč |
| 2 750 | 34,22880 Kč | 94 129,20 Kč |
| 3 850 | 33,42674 Kč | 128 692,95 Kč |
| 5 500 | 32,59687 Kč | 179 282,79 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |



