



5019517010 | |
|---|---|
DigiKey Part Number | WM11112TR-ND - Tape & Reel (TR) WM11112CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5019517010 |
Description | CONN FFC VERT 70POS 0.5MM SMD |
Customer Reference | |
Detailed Description | 70 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5019517010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 70 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.159" (4.04mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | White | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,72000 Kč | 107,72 Kč |
| 10 | 91,48800 Kč | 914,88 Kč |
| 25 | 85,74760 Kč | 2 143,69 Kč |
| 50 | 81,65280 Kč | 4 082,64 Kč |
| 100 | 77,75350 Kč | 7 775,35 Kč |
| 250 | 72,88488 Kč | 18 221,22 Kč |
| 500 | 69,40762 Kč | 34 703,81 Kč |
| 1 000 | 66,09729 Kč | 66 097,29 Kč |
| Unit Price without VAT: | 107,72000 Kč |
|---|---|
| Unit Price with VAT: | 130,34120 Kč |

