70 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
5019517010
5019517010

5019517010

DigiKey Part Number
WM11112TR-ND - Tape & Reel (TR)
WM11112CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5019517010
Description
CONN FFC VERT 70POS 0.5MM SMD
Customer Reference
Detailed Description
70 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
5019517010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight, Tapered
Manufacturer
Molex
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Part Status
Obsolete
Actuator Material
Polyamide (PA9T), Nylon 9T, Glass Filled
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
70
Current Rating (Amps)
0.4A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
3.94µin (0.10µm)
Termination
Solder
Housing Color
White
FFC, FCB Thickness
0.30mm
Actuator Color
Brown
Height Above Board
0.159" (4.04mm)
Mating Cycles
20
Locking Feature
Flip Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5019517030Molex4 097900-5019517030-ND70,34000 KčMFR Recommended
In-Stock: 1 870
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1107,72000 Kč107,72 Kč
1091,48800 Kč914,88 Kč
2585,74760 Kč2 143,69 Kč
5081,65280 Kč4 082,64 Kč
10077,75350 Kč7 775,35 Kč
25072,88488 Kč18 221,22 Kč
50069,40762 Kč34 703,81 Kč
1 00066,09729 Kč66 097,29 Kč
Unit Price without VAT:107,72000 Kč
Unit Price with VAT:130,34120 Kč