



5019313070 | |
|---|---|
DigiKey Part Number | WM4614TR-ND - Tape & Reel (TR) WM4614CT-ND - Cut Tape (CT) WM4614DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5019313070 |
Description | CONN RCPT 30POS 0.049 GOLD SMD |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5019313070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Detent Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.90µin (0.099µm) | |
Insulation Color | Natural | |
Insulation Height | 0.346" (8.80mm) | |
Contact Length - Post | - | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Applications | General Purpose | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,03000 Kč | 71,03 Kč |
| 10 | 60,36500 Kč | 603,65 Kč |
| 25 | 56,58280 Kč | 1 414,57 Kč |
| 50 | 53,87880 Kč | 2 693,94 Kč |
| 100 | 51,30430 Kč | 5 130,43 Kč |
| 250 | 48,09232 Kč | 12 023,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 45,48969 Kč | 25 019,33 Kč |
| 1 100 | 43,31939 Kč | 47 651,33 Kč |
| 1 650 | 42,09856 Kč | 69 462,62 Kč |
| 2 750 | 40,60994 Kč | 111 677,34 Kč |
| 3 850 | 39,65821 Kč | 152 684,11 Kč |
| Unit Price without VAT: | 71,03000 Kč |
|---|---|
| Unit Price with VAT: | 85,94630 Kč |




