



5019205001 | |
|---|---|
DigiKey Part Number | WM20783TR-ND - Tape & Reel (TR) WM20783CT-ND - Cut Tape (CT) WM20783DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5019205001 |
Description | CONN PLUG 50POS SMD GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5019205001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.135" (3.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,41000 Kč | 116,41 Kč |
| 10 | 98,85100 Kč | 988,51 Kč |
| 25 | 92,64520 Kč | 2 316,13 Kč |
| 50 | 88,22060 Kč | 4 411,03 Kč |
| 100 | 84,00840 Kč | 8 400,84 Kč |
| 250 | 78,97456 Kč | 19 743,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 69,40437 Kč | 104 106,55 Kč |
| 3 000 | 66,09574 Kč | 198 287,22 Kč |
| Unit Price without VAT: | 116,41000 Kč |
|---|---|
| Unit Price with VAT: | 140,85610 Kč |










