



5017459901 | |
|---|---|
DigiKey Part Number | WM20778TR-ND - Tape & Reel (TR) WM20778CT-ND - Cut Tape (CT) WM20778DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5017459901 |
Description | CONN PLUG 12POS SMD GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5017459901 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 12 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.064" (1.64mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 29,50200 Kč | 295,02 Kč |
| 25 | 27,65000 Kč | 691,25 Kč |
| 50 | 26,32300 Kč | 1 316,15 Kč |
| 100 | 25,06530 Kč | 2 506,53 Kč |
| 250 | 23,49592 Kč | 5 873,98 Kč |
| 500 | 22,37378 Kč | 11 186,89 Kč |
| 1 000 | 21,30562 Kč | 21 305,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,78910 Kč | 44 472,75 Kč |
| 5 000 | 16,94069 Kč | 84 703,45 Kč |
| 7 500 | 16,46341 Kč | 123 475,57 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |



