
0513389974 | |
|---|---|
DigiKey Part Number | WM3356TR-ND - Tape & Reel (TR) WM3356CT-ND - Cut Tape (CT) WM3356DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0513389974 |
Description | CONN RCPT 12POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0513389974 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 12 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.053" (1.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,11600 Kč | 201,16 Kč |
| 25 | 18,84800 Kč | 471,20 Kč |
| 50 | 17,94900 Kč | 897,45 Kč |
| 100 | 17,09030 Kč | 1 709,03 Kč |
| 250 | 16,01896 Kč | 4 004,74 Kč |
| 500 | 15,25378 Kč | 7 626,89 Kč |
| 1 000 | 14,52537 Kč | 14 525,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,88985 Kč | 37 224,62 Kč |
| 5 000 | 14,17961 Kč | 70 898,05 Kč |
| 7 500 | 13,78001 Kč | 103 350,08 Kč |
| 12 500 | 13,29272 Kč | 166 159,00 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |





