24 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5016462401

DigiKey Part Number
900-5016462401-ND
Manufacturer
Manufacturer Product Number
5016462401
Description
2.0 W/B DUAL GRID RCPT HSG 24CKT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5016462401 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 717
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1015,79000 Kč157,90 Kč
2514,79920 Kč369,98 Kč
5014,08540 Kč704,27 Kč
20012,77205 Kč2 554,41 Kč
40012,16205 Kč4 864,82 Kč
60011,81872 Kč7 091,23 Kč
1 00011,40023 Kč11 400,23 Kč
2 60010,65689 Kč27 707,91 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč