
2174911125 | |
|---|---|
DigiKey Part Number | 900-2174911125-ND |
Manufacturer | |
Manufacturer Product Number | 2174911125 |
Description | I-GRID F-S 450MM 22 AWG LEAD BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2174911125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,47800 Kč | 184,78 Kč |
| 25 | 17,31920 Kč | 432,98 Kč |
| 50 | 16,48760 Kč | 824,38 Kč |
| 100 | 15,70020 Kč | 1 570,02 Kč |
| 250 | 14,71540 Kč | 3 678,85 Kč |
| 500 | 14,01238 Kč | 7 006,19 Kč |
| 1 000 | 13,34339 Kč | 13 343,39 Kč |
| 2 500 | 12,50809 Kč | 31 270,22 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |




