



5015715007 | |
|---|---|
DigiKey Part Number | 900-5015715007TR-ND - Tape & Reel (TR) 900-5015715007CT-ND - Cut Tape (CT) 900-5015715007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5015715007 |
Description | CONN HEADER SMD R/A 50POS 1MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 50 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5015715007 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.325" (8.25mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Features Solder Retention |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications General Purpose |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 56,86300 Kč | 568,63 Kč |
| 100 | 48,32900 Kč | 4 832,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 48,81484 Kč | 39 051,87 Kč |
| 1 600 | 46,48695 Kč | 74 379,12 Kč |
| 2 400 | 45,17702 Kč | 108 424,85 Kč |
| 4 000 | 43,57978 Kč | 174 319,12 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |











