
5015681507 | |
|---|---|
DigiKey Part Number | WM7906TR-ND - Tape & Reel (TR) WM7906CT-ND - Cut Tape (CT) WM7906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5015681507 |
Description | CONN HEADER SMD R/A 15POS 1MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 15 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5015681507 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Insulation Height 0.185" (4.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 40.0µin (1.02µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 19,96900 Kč | 199,69 Kč |
| 100 | 16,97690 Kč | 1 697,69 Kč |
| 500 | 15,15258 Kč | 7 576,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 15,36973 Kč | 19 980,65 Kč |
| 2 600 | 14,63625 Kč | 38 054,25 Kč |
| 3 900 | 14,22362 Kč | 55 472,12 Kč |
| 6 500 | 13,72045 Kč | 89 182,93 Kč |
| 9 100 | 13,39892 Kč | 121 930,17 Kč |
| 13 000 | 13,06628 Kč | 169 861,64 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |










