5014610812 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 6 556
Unit Price: 24,15000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 4 450
Unit Price: 9,87000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 10 000
Unit Price: 9,24000 Kč
Datasheet
8 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
BackFlip 501461 Series
BackFlip 501461 Series

5014610812

DigiKey Part Number
WM9076TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5014610812
Description
CONN FPC BOTTOM 8POS 0.5MM R/A
Customer Reference
Detailed Description
8 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
8
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.12mm
Height Above Board
0.031" (0.80mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Notched
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Polymer, Glass Filled
Actuator Material
Polymer, Glass Filled
Features
-
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 HB
Current Rating (Amps)
0.3A
Contact Finish Thickness
39.4µin (1.00µm)
Housing Color
-
Actuator Color
-
Mating Cycles
20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes