
59453-082110ECHLF | |
|---|---|
DigiKey Part Number | 609-59453-082110ECHLFTR-ND - Tape & Reel (TR) 609-59453-082110ECHLFCT-ND - Cut Tape (CT) 609-59453-082110ECHLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 59453-082110ECHLF |
Description | CONN FPC TOP 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 59453-082110ECHLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Glass Filled, Halogen Free | |
Actuator Material | Thermoplastic, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 7,32500 Kč | 73,25 Kč |
| 25 | 6,87080 Kč | 171,77 Kč |
| 50 | 6,54240 Kč | 327,12 Kč |
| 100 | 6,22870 Kč | 622,87 Kč |
| 250 | 5,83676 Kč | 1 459,19 Kč |
| 500 | 5,55804 Kč | 2 779,02 Kč |
| 1 000 | 5,29239 Kč | 5 292,39 Kč |
| 2 500 | 4,96090 Kč | 12 402,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,72408 Kč | 23 620,40 Kč |
| 10 000 | 4,49868 Kč | 44 986,80 Kč |
| 15 000 | 4,37185 Kč | 65 577,75 Kč |
| 25 000 | 4,21718 Kč | 105 429,50 Kč |
| 35 000 | 4,11835 Kč | 144 142,25 Kč |
| 50 000 | 4,01611 Kč | 200 805,50 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |

