



5013310907 | |
|---|---|
DigiKey Part Number | 23-5013310907TR-ND - Tape & Reel (TR) 23-5013310907CT-ND - Cut Tape (CT) 23-5013310907DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5013310907 |
Description | CONN HEADER SMD 9POS 1MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 9 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5013310907 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Insulation Height 0.213" (5.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 40.0µin (1.02µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Rows 1 | Features Pick and Place, Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,88800 Kč | 148,88 Kč |
| 100 | 12,65130 Kč | 1 265,13 Kč |
| 500 | 11,29062 Kč | 5 645,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 10,57135 Kč | 11 628,49 Kč |
| 2 200 | 10,06673 Kč | 22 146,81 Kč |
| 3 300 | 9,78284 Kč | 32 283,37 Kč |
| 5 500 | 9,43669 Kč | 51 901,80 Kč |
| 7 700 | 9,21539 Kč | 70 958,50 Kč |
| 11 000 | 8,98653 Kč | 98 851,83 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |










