
5013310507 | |
---|---|
DigiKey Part Number | WM7882TR-ND - Tape & Reel (TR) WM7882CT-ND - Cut Tape (CT) WM7882DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5013310507 |
Description | CONN HEADER SMD 5POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5013310507 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.213" (5.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 40.0µin (1.02µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,33000 Kč | 13,33 Kč |
10 | 11,37300 Kč | 113,73 Kč |
100 | 9,65680 Kč | 965,68 Kč |
500 | 8,61778 Kč | 4 308,89 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 100 | 6,59137 Kč | 7 250,51 Kč |
2 200 | 6,27655 Kč | 13 808,41 Kč |
3 300 | 6,09953 Kč | 20 128,45 Kč |
5 500 | 5,88360 Kč | 32 359,80 Kč |
7 700 | 5,74559 Kč | 44 241,04 Kč |
11 000 | 5,60287 Kč | 61 631,57 Kč |
27 500 | 5,25238 Kč | 144 440,45 Kč |
Unit Price without VAT: | 13,33000 Kč |
---|---|
Unit Price with VAT: | 16,12930 Kč |