
5011905027 | |
|---|---|
DigiKey Part Number | WM14431TR-ND - Tape & Reel (TR) WM14431CT-ND - Cut Tape (CT) WM14431DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5011905027 |
Description | CONN HEADER SMD 50POS 1MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5011905027 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Insulation Height 0.213" (5.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Natural |
Number of Positions Loaded All | Mated Stacking Heights 6.8mm |
Style | Applications General Purpose |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 53,88100 Kč | 538,81 Kč |
| 100 | 43,91100 Kč | 4 391,10 Kč |
| 500 | 38,07316 Kč | 19 036,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 41,62205 Kč | 45 784,26 Kč |
| 2 200 | 39,63697 Kč | 87 201,33 Kč |
| 3 300 | 38,52019 Kč | 127 116,63 Kč |
| 5 500 | 37,15844 Kč | 204 371,42 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |




