
5006381007 | |
|---|---|
DigiKey Part Number | 900-5006381007-ND |
Manufacturer | |
Manufacturer Product Number | 5006381007 |
Description | MICROCLASP 2.0 WTB RETAINER 10CK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For MicroClasp Series |
Datasheet | Datasheet |
EDA/CAD Models | 5006381007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 10 | |
For Use With/Related Products | MicroClasp Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 25 | 4,33400 Kč | 108,35 Kč |
| 50 | 4,12400 Kč | 206,20 Kč |
| 100 | 3,92450 Kč | 392,45 Kč |
| 250 | 3,67884 Kč | 919,71 Kč |
| 500 | 3,50288 Kč | 1 751,44 Kč |
| 1 000 | 3,33532 Kč | 3 335,32 Kč |
| 2 500 | 3,12635 Kč | 7 815,88 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |








