
5006380707 | |
|---|---|
DigiKey Part Number | 900-5006380707-ND |
Manufacturer | |
Manufacturer Product Number | 5006380707 |
Description | 2.0 WTB RETAINER 7CKT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For MicroClasp Series |
Datasheet | Datasheet |
EDA/CAD Models | 5006380707 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 7 | |
For Use With/Related Products | MicroClasp Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 000 | 2,54352 Kč | 122 088,96 Kč |
| Unit Price without VAT: | 2,54352 Kč |
|---|---|
| Unit Price with VAT: | 3,07766 Kč |




