


5005930600 | |
|---|---|
DigiKey Part Number | 900-5005930600-ND |
Manufacturer | |
Manufacturer Product Number | 5005930600 |
Description | CONN PLUG HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5005930600 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Male Pin | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,73200 Kč | 57,32 Kč |
| 25 | 5,37560 Kč | 134,39 Kč |
| 50 | 5,11940 Kč | 255,97 Kč |
| 100 | 4,87360 Kč | 487,36 Kč |
| 250 | 4,56664 Kč | 1 141,66 Kč |
| 500 | 4,34868 Kč | 2 174,34 Kč |
| 1 000 | 4,14081 Kč | 4 140,81 Kč |
| 2 500 | 3,88127 Kč | 9 703,18 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |





