


5005930400 | |
|---|---|
DigiKey Part Number | 900-5005930400-ND |
Manufacturer | |
Manufacturer Product Number | 5005930400 |
Description | CONN PLUG HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5005930400 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Male Pin | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 4,10900 Kč | 41,09 Kč |
| 25 | 3,84560 Kč | 96,14 Kč |
| 50 | 3,66640 Kč | 183,32 Kč |
| 100 | 3,48910 Kč | 348,91 Kč |
| 250 | 3,27096 Kč | 817,74 Kč |
| 500 | 3,11414 Kč | 1 557,07 Kč |
| 1 000 | 2,96523 Kč | 2 965,23 Kč |
| 2 500 | 2,77946 Kč | 6 948,65 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |




