
460550005 | |
|---|---|
DigiKey Part Number | WM4413TR-ND - Tape & Reel (TR) WM4413CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 460550005 |
Description | CONN SOCKET 18-20AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 460550005 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 18-20 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Obsolete | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 25 | 2,37680 Kč | 59,42 Kč |
| 50 | 2,17960 Kč | 108,98 Kč |
| 100 | 2,00320 Kč | 200,32 Kč |
| 250 | 1,80080 Kč | 450,20 Kč |
| 500 | 1,66850 Kč | 834,25 Kč |
| 1 000 | 1,55112 Kč | 1 551,12 Kč |
| 2 500 | 1,41678 Kč | 3 541,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,45219 Kč | 8 713,14 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |




