Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Rectangular Contacts
Molex Crimping Tool Demo -- Another Geek Moment
Molex Premium Hand Tools

0638191800

DigiKey Part Number
WM9042-ND
Manufacturer
Manufacturer Product Number
0638191800
Description
TOOL HAND CRIMPER 18-20AWG SIDE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
For Use With/Related Products
Rectangular Contacts
Series
Wire Gauge or Range - AWG
18-20 AWG
Packaging
Box
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 979,37000 Kč8 979,37 Kč
58 323,39800 Kč41 616,99 Kč
108 056,21900 Kč80 562,19 Kč
257 716,44600 Kč192 911,15 Kč
Manufacturers Standard Package
Unit Price without VAT:8 979,37000 Kč
Unit Price with VAT:10 865,03770 Kč