


2451320650 | |
|---|---|
DigiKey Part Number | 2451320650-ND |
Manufacturer | |
Manufacturer Product Number | 2451320650 |
Description | MICROFIT 6 CIRCUIT BLACK 5M OM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 16.4' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2451320650 Models |
Category | Length 16.4' (5.00m) |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual (Round) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,40000 Kč | 513,40 Kč |
| 10 | 436,38000 Kč | 4 363,80 Kč |
| 25 | 409,04960 Kč | 10 226,24 Kč |
| 50 | 389,53380 Kč | 19 476,69 Kč |
| 100 | 370,95070 Kč | 37 095,07 Kč |
| 250 | 347,74956 Kč | 86 937,39 Kč |
| 500 | 331,17458 Kč | 165 587,29 Kč |
| Unit Price without VAT: | 513,40000 Kč |
|---|---|
| Unit Price with VAT: | 621,21400 Kč |







