6 Position Cable Assembly Rectangular Socket to Socket 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Cable Assembly Rectangular Socket to Socket 9.84' (3.00m)
Conectores de alimentación Micro-Fit

2451320630

DigiKey Part Number
2451320630-ND
Manufacturer
Manufacturer Product Number
2451320630
Description
MICROFIT 6 CIRCUIT BLACK 3M OM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 9.84' (3.00m)
Datasheet
 Datasheet
EDA/CAD Models
2451320630 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
6
Number of Rows
2
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
9.84' (3.00m)
Features
Latch Lock
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 000273,44142 Kč273 441,42 Kč
Manufacturers Standard Package
Unit Price without VAT:273,44142 Kč
Unit Price with VAT:330,86412 Kč
Alternate Length
MICROFIT 6 CIRCUIT BLACK 500MM O
In-Stock: 820
Unit Price: 369,98000 Kč
MICROFIT 6 CIRCUIT BLACK 1M OVER
In-Stock: 646
Unit Price: 417,86000 Kč
MICROFIT 6 CIRCUIT BLACK 2M OVER
In-Stock: 321
Unit Price: 446,00000 Kč
MICROFIT 6 CIRCUIT BLACK 5M OM
In-Stock: 854
Unit Price: 489,04000 Kč