
2270050002 | |
---|---|
DigiKey Part Number | 900-2270050002-ND |
Manufacturer | |
Manufacturer Product Number | 2270050002 |
Description | SENT 3.4MM SMT PIN IN BAG, 16MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2270050002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | - | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 86,86000 Kč | 86,86 Kč |
10 | 73,84200 Kč | 738,42 Kč |
25 | 69,20560 Kč | 1 730,14 Kč |
50 | 65,90200 Kč | 3 295,10 Kč |
100 | 62,75450 Kč | 6 275,45 Kč |
250 | 58,82560 Kč | 14 706,40 Kč |
500 | 56,01812 Kč | 28 009,06 Kč |
1 000 | 53,34605 Kč | 53 346,05 Kč |
2 500 | 50,00925 Kč | 125 023,12 Kč |
Unit Price without VAT: | 86,86000 Kč |
---|---|
Unit Price with VAT: | 105,10060 Kč |