
2261991064 | |
---|---|
DigiKey Part Number | 900-2261991064-ND |
Manufacturer | |
Manufacturer Product Number | 2261991064 |
Description | MICRO-FIT VERSA BL R-R 6CKT 600M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 216,42000 Kč | 216,42 Kč |
10 | 183,90800 Kč | 1 839,08 Kč |
30 | 170,18100 Kč | 5 105,43 Kč |
60 | 162,05733 Kč | 9 723,44 Kč |
120 | 154,32425 Kč | 18 518,91 Kč |
270 | 145,74752 Kč | 39 351,83 Kč |
510 | 139,35678 Kč | 71 071,96 Kč |
1 020 | 132,71283 Kč | 135 367,09 Kč |
Unit Price without VAT: | 216,42000 Kč |
---|---|
Unit Price with VAT: | 261,86820 Kč |