2261991062
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2261991063

DigiKey Part Number
900-2261991063-ND
Manufacturer
Manufacturer Product Number
2261991063
Description
MICRO-FIT VERSA BL R-R 6CKT 300M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
6
Number of Rows
2
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
98.4µin (2.50µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1161,85000 Kč161,85 Kč
10137,49900 Kč1 374,99 Kč
34126,11353 Kč4 287,86 Kč
68120,09412 Kč8 166,40 Kč
102116,70520 Kč11 903,93 Kč
272108,90489 Kč29 622,13 Kč
510104,18349 Kč53 133,58 Kč
1 02099,21575 Kč101 200,07 Kč
Manufacturers Standard Package
Unit Price without VAT:161,85000 Kč
Unit Price with VAT:195,83850 Kč