
2257702116 | |
---|---|
DigiKey Part Number | 900-2257702116-ND |
Manufacturer | |
Manufacturer Product Number | 2257702116 |
Description | HEADER - 12CKT (SEALED) A - VERT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Locking Ramp | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.870" (22.10mm) | |
Contact Length - Post | 0.089" (2.26mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 36V | |
Applications | General Purpose | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 300,16000 Kč | 300,16 Kč |
10 | 255,12600 Kč | 2 551,26 Kč |
100 | 216,86950 Kč | 21 686,95 Kč |
500 | 193,60610 Kč | 96 803,05 Kč |
1 000 | 184,37883 Kč | 184 378,83 Kč |
Unit Price without VAT: | 300,16000 Kč |
---|---|
Unit Price with VAT: | 363,19360 Kč |